SNR Insert Bearing 63.5 mm ID 120 mm OD UC213-40G2

Image representative of range

Subtotal (1 unit)*

€90.80

(exc. VAT)

€111.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€90.80

*price indicative

RS Stock No.:
807-142
Mfr. Part No.:
UC213-40G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

63.5mm

Product Type

Insert Bearing

Outside Diameter

120mm

Material

Steel

Static Load Rating

40kN

Dynamic Load Rating

57200000mN

Locking Type

Set Screw

End Type

Sealed

Overall Width

65.1mm

Bore Type

Cylindrical

Series

UC2

COO (Country of Origin):
CN
The SNR insert bearing is designed for robust performance in various applications, featuring a spherical outer diameter and a reliable fixing mechanism with a set screw, ensuring durability and efficiency.

Spherical outer diameter allows for flexible alignment during installation

Fixed by a set screw, providing secure and reliable mounting

Offers a dynamic load rating of 57200000 mN for heavy-duty applications

Mass of 1.94 kg ensures stability and strength in demanding conditions

Operating temperature range from 253.15 °K to 373.15 °K accommodates various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy