NSK Insert Bearing 40 mm ID 132 mm OD SF40DEC

Image representative of range

Subtotal (1 unit)*

€46.80

(exc. VAT)

€57.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€46.80

*price indicative

RS Stock No.:
642-500
Mfr. Part No.:
SF40DEC
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

40mm

Product Type

Insert Bearing

Outside Diameter

132mm

Material

Steel

Static Load Rating

19900N

Dynamic Load Rating

32500N

Locking Type

Eccentric Locking Collar

End Type

Open

Bore Type

Cylindrical

Series

SF

Limiting Speed

4000rpm

Non Compliant

COO (Country of Origin):
CN
The NSK Premium Deep Groove Ball Bearing engineered for excellence in a range of industrial applications. Designed to enhance operational efficiency, this bearing seamlessly integrates into machinery, ensuring smooth rotation and reduced friction. Constructed from high-quality materials, it boasts superior durability and reliability, making it an Ideal choice for environments where performance is paramount. Its precision design allows for optimal load distribution, increasing the lifespan of both the bearing and the equipment it supports. The SF60DEC represents an Ideal blend of quality and functionality, meeting the demands of modern manufacturing processes.

Offers detailed specifications for performance optimisation

Highlights load capacities for various operational needs

Details material properties ensuring longevity in applications

Includes operational limits to aid in safe usage

Facilitates informed decision-making for engineers and professionals

Serves as a comprehensive guide for diverse bearing solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy