SNR Insert Bearing 25 mm ID 52 mm OD US205G2

Image representative of range

Subtotal (1 unit)*

€23.12

(exc. VAT)

€28.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.12

*price indicative

RS Stock No.:
722-667
Mfr. Part No.:
US205G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

25mm

Product Type

Insert Bearing

Outside Diameter

52mm

Static Load Rating

7.88kN

Dynamic Load Rating

14kN

Locking Type

Screw

End Type

Sealed

Series

US20

Bore Type

Round

Overall Width

27mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Insert Bearing is a robust and versatile solution designed for use in bearing units. It features a spherical outer diameter and a secure fixing system with socket set screws, ensuring reliable performance in industrial applications. With its single lip seal and Compact design, it provides effective protection against contaminants while maintaining smooth operation.

Shaft diameter of 25 mm for precise fit

Outer diameter of 52 mm supporting stable installation

Dynamic load rating of 14 kN for operational strength

Static load rating of 788 kN ensuring durability under heavy forces

Operating temperature range from -20 °C to 100 °C for versatile environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy