SNR Insert Bearing 25 mm ID 52 mm OD SUC205
- RS Stock No.:
- 806-722
- Mfr. Part No.:
- SUC205
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€79.10
(exc. VAT)
€97.29
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.10 |
*price indicative
- RS Stock No.:
- 806-722
- Mfr. Part No.:
- SUC205
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Material | Stainless Steel | |
| Static Load Rating | 7.8kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 14000000mN | |
| End Type | Sealed | |
| Series | SUC | |
| Bore Type | Cylindrical | |
| Overall Width | 34.1mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Material Stainless Steel | ||
Static Load Rating 7.8kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 14000000mN | ||
End Type Sealed | ||
Series SUC | ||
Bore Type Cylindrical | ||
Overall Width 34.1mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings feature a stainless steel insert with a spherical outer diameter, designed for effective locking and secure fixing via socket set screw applications.
Stainless steel construction for enhanced durability in challenging environments
Spherical outer diameter enables easy installation and reliable operation
Set screw fixing provides secure attachment, ensuring stability during use
Effective sealing with slinger to maintain lubrication and extend service life
Related links
- SNR Insert Bearing 25.4 mm ID 52 mm OD SUC205-16
- SNR Insert Bearing 25 mm ID 52 mm OD MUC205FD
- SNR Insert Bearing 25 mm ID 52 mm OD UC205G2L4
- SNR Insert Bearing 25 mm ID 52 mm OD LK205G2H
- SNR Insert Bearing 25 mm ID 52 mm OD CEX205
- SNR Insert Bearing 25 mm ID 52 mm OD US205G2T20
- SNR Insert Bearing 25 mm ID 52 mm OD EX205G2L3
- SNR Insert Bearing 25 mm ID 52 mm OD US205G2
