SNR Insert Bearing 25 mm ID 52 mm OD EX205G2L3
- RS Stock No.:
- 806-831
- Mfr. Part No.:
- EX205G2L3
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€37.39
(exc. VAT)
€45.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.39 |
*price indicative
- RS Stock No.:
- 806-831
- Mfr. Part No.:
- EX205G2L3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14000000mN | |
| Locking Type | Eccentric Locking Collar | |
| Bore Type | Cylindrical | |
| Overall Width | 44.3mm | |
| Series | EX2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14000000mN | ||
Locking Type Eccentric Locking Collar | ||
Bore Type Cylindrical | ||
Overall Width 44.3mm | ||
Series EX2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for applications requiring reliable performance and ease of installation, featuring a spherical outer diameter with an eccentric locking collar for secure fitting.
Spherical outer diameter ensures optimal alignment and stability
Triple lip seal enhances contamination protection and longevity
Dynamic load rating of 14,000,000 mN provides robust performance
Set screw size of M6x1 simplifies assembly and maintenance
Related links
- SNR Insert Bearing 25 mm ID 52 mm OD MUC205FD
- SNR Insert Bearing 25 mm ID 52 mm OD UC205G2L4
- SNR Insert Bearing 25 mm ID 52 mm OD US205G2
- SNR Insert Bearing 25 mm ID 52 mm OD LK205G2H
- SNR Insert Bearing 25 mm ID 52 mm OD CEX205
- SNR Insert Bearing 25 mm ID 52 mm OD US205G2T20
- SNR Insert Bearing 25 mm ID 52 mm OD SUC205
- SNR Insert Bearing 25 mm ID 52 mm OD CUC205
