SNR Insert Bearing 45 mm ID 85 mm OD EX209G2
- RS Stock No.:
- 732-811
- Mfr. Part No.:
- EX209G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€65.22
(exc. VAT)
€80.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.22 |
*price indicative
- RS Stock No.:
- 732-811
- Mfr. Part No.:
- EX209G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 45mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 85mm | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31.85kN | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Sealed | |
| Overall Width | 56.3mm | |
| Series | EX209 | |
| Bore Type | Round | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 45mm | ||
Product Type Insert Bearing | ||
Outside Diameter 85mm | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31.85kN | ||
Locking Type Eccentric Locking Collar | ||
End Type Sealed | ||
Overall Width 56.3mm | ||
Series EX209 | ||
Bore Type Round | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep groove ball bearing is engineered for reliability and efficiency in various applications. Featuring a single-row design and radial contact, this bearing is constructed with a pressed steel cage and equipped with contact Seals on both sides for enhanced protection against contamination. The design serves to facilitate smooth operation and durability, key for reducing maintenance requirements and extending service life in rotating machinery. With an internal diameter of 25 mm and external diameter of 47 mm, it is versatile enough to accommodate common industry requirements while providing optimal load capacity and stability.
Single-row deep groove design ensures optimal performance in radial load applications
Pressed steel cage construction provides robustness and reliability under diverse operating conditions
Contact Seals on both sides effectively shield against dust and moisture, enhancing longevity
Designed with a radial clearance class of CN for improved fit and operational smoothness
Handles dynamic loads of up to 10.6 million mN, making it suitable for high-stress applications
Offers a minimal operating temperature of -30°C and a maximum of 120°C, accommodating a wide range of environments
Lightweight model with a total mass of 0.105 kg aids in reducing overall equipment weight
Suitable for applications requiring high rotational speeds, with a limit of 54,600 °/s
Related links
- SNR Insert Bearing 45 mm ID 85 mm OD ES209G2
- SNR Insert Bearing 45 mm ID 85 mm OD CEX209
- SNR Insert Bearing 45 mm ID 85 mm OD 6209SEE
- SNR Insert Bearing 45 mm ID 85 mm OD EX209G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD UC209G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD LK209G2H
- SNR Insert Bearing 45 mm ID 85 mm OD SES209
- SNR Insert Bearing 45 mm ID 85 mm OD CUC209
