SNR Insert Bearing 45 mm ID 85 mm OD EX209G2L3

Image representative of range

Subtotal (1 unit)*

€72.05

(exc. VAT)

€88.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.05

*price indicative

RS Stock No.:
806-894
Mfr. Part No.:
EX209G2L3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

45mm

Product Type

Insert Bearing

Outside Diameter

85mm

Material

Steel

Static Load Rating

20.8kN

Dynamic Load Rating

31850000mN

Locking Type

Eccentric Locking Collar

Series

EX2

Bore Type

Cylindrical

Overall Width

56.3mm

COO (Country of Origin):
CN
The SNR insert bearings are designed for precise engineering applications, offering robust performance with their spherical outer diameter and effective fixing mechanism through an eccentric locking collar.

Wide inner ring width of 42.8 mm optimises load distribution

Dynamic load rating of 31.85 kN ensures high performance

Fixed by a set screw, enhancing reliability during operation

Operating temperature range of -20°C to 100°C supports versatile use

Lightweight at only 0.87 kg, facilitating easier installation and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy