SNR Insert Bearing 45 mm ID 85 mm OD UC209G2L3

Image representative of range

Subtotal (1 unit)*

€53.02

(exc. VAT)

€65.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.02

*price indicative

RS Stock No.:
807-209
Mfr. Part No.:
UC209G2L3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

45mm

Outside Diameter

85mm

Material

Steel

Static Load Rating

20.8kN

Dynamic Load Rating

31850000mN

Locking Type

Set Screw

End Type

Sealed

Bore Type

Cylindrical

Series

UC2

Overall Width

49.2mm

COO (Country of Origin):
CN
The SNR insert bearings offer robust support and stability with a spherical outer diameter designed for easy socket set screw fixing, featuring a triple lip seal for enhanced protection.

Width of inner ring is 49.2 mm for optimal fit

Dynamic load rating of 31,850,000 mN ensures reliability

Operating temperature range from 253.15 K to 373.15 K

Recommended tightening torque for set screw is 11.5 N-m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy