SNR Insert Bearing 50 mm ID 100 mm OD UK211G2H
- RS Stock No.:
- 806-572
- Mfr. Part No.:
- UK211G2H
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€75.28
(exc. VAT)
€92.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.28 |
*price indicative
- RS Stock No.:
- 806-572
- Mfr. Part No.:
- UK211G2H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 100mm | |
| Material | Steel | |
| Static Load Rating | 29.2kN | |
| Locking Type | Nut | |
| Dynamic Load Rating | 43550000mN | |
| End Type | Open | |
| Series | UK2 | |
| Overall Width | 59mm | |
| Bore Type | Tappered | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 100mm | ||
Material Steel | ||
Static Load Rating 29.2kN | ||
Locking Type Nut | ||
Dynamic Load Rating 43550000mN | ||
End Type Open | ||
Series UK2 | ||
Overall Width 59mm | ||
Bore Type Tappered | ||
- COO (Country of Origin):
- DE
The SNR insert bearing features a spherical outer diameter, designed for secure fastening with an adapter sleeve and a slinger seal, ensuring efficient operation in various applications.
Width of inner ring is 33 mm for stable fitting
Overall width of inner ring reaches 59 mm for durability
Eccentric locking collar width is 12.5 mm for secure attachment
Outer ring width measures 25 mm, supporting load performance
Related links
- NSK Insert Bearing 50 mm ID 100 mm OD 1055-50G
- SNR Insert Bearing 50 mm ID 90 mm OD CUC210
- SNR Insert Bearing 50 mm ID 90 mm OD CES210
- SNR Insert Bearing 50 mm ID 90 mm OD EX210G2T20
- SNR Insert Bearing 50 mm ID 90 mm OD CUS210
- SNR Insert Bearing 50 mm ID 90 mm OD SUC210
- SNR Insert Bearing 50 mm ID 90 mm OD LK210G2H
- SNR Insert Bearing 50 mm ID 90 mm OD CEX210
