SNR Insert Bearing 50 mm ID 90 mm OD SES210

Image representative of range

Subtotal (1 unit)*

€188.53

(exc. VAT)

€231.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€188.53

*price indicative

RS Stock No.:
806-631
Mfr. Part No.:
SES210
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

50mm

Product Type

Insert Bearing

Outside Diameter

90mm

Material

Stainless Steel

Static Load Rating

23.1kN

Locking Type

Eccentric Locking Collar

Dynamic Load Rating

35000000mN

Overall Width

43.7mm

Series

SES

Bore Type

Cylindrical

COO (Country of Origin):
CN
The SNR insert bearings are designed for efficient operation in various applications, featuring a stainless steel insert and a spherical outer diameter. Their eccentric locking mechanism ensures reliable fastening and minimal maintenance.

Stainless steel construction offers enhanced durability and corrosion resistance

Eccentric locking collar allows for secure and easy installation

Single lip seal retains food-grade grease for improved lubrication

Dynamic load rating of 35,000,000 mN ensures robust performance under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy