SNR Insert Bearing 50 mm ID 90 mm OD CES210
- RS Stock No.:
- 806-970
- Mfr. Part No.:
- CES210
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€53.33
(exc. VAT)
€65.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.33 |
*price indicative
- RS Stock No.:
- 806-970
- Mfr. Part No.:
- CES210
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 23.2kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 35100000mN | |
| Series | CES | |
| Bore Type | Cylindrical | |
| Overall Width | 43.7mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 23.2kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 35100000mN | ||
Series CES | ||
Bore Type Cylindrical | ||
Overall Width 43.7mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers a reliable solution for fixing with an eccentric locking collar, designed to facilitate smooth operation within various applications. Its robust construction ensures durability and optimal performance.
Cylindrical outer diameter enables versatile installation options
Single lip seal provides enhanced protection against contaminants
Dynamic load rating of 35,100,000 mN ensures reliable performance
Operating temperature range from 253.15 K to 373.15 K suits various environments
Recommended tightening torque for set screw is 11.5 N-m for secure fixing
Related links
- SNR Insert Bearing 49.2 mm ID 90 mm OD CES210-31
- SNR Insert Bearing 50 mm ID 90 mm OD EX210G2T20
- SNR Insert Bearing 50 mm ID 90 mm OD CUC210
- SNR Insert Bearing 50 mm ID 90 mm OD CUS210
- SNR Insert Bearing 50 mm ID 90 mm OD SUC210
- SNR Insert Bearing 50 mm ID 90 mm OD UC210G2L4
- SNR Insert Bearing 50 mm ID 90 mm OD LK210G2H
- SNR Insert Bearing 50 mm ID 90 mm OD CEX210
