SNR Insert Bearing 50 mm ID 90 mm OD CUS210

Image representative of range

Subtotal (1 unit)*

€42.56

(exc. VAT)

€52.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.56

*price indicative

RS Stock No.:
806-822
Mfr. Part No.:
CUS210
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

50mm

Outside Diameter

90mm

Material

Steel

Static Load Rating

23.2kN

Dynamic Load Rating

35100000mN

Locking Type

Set Screw

Series

CUS

Bore Type

Cylindrical

Overall Width

43.5mm

COO (Country of Origin):
CN
The SNR insert bearing provides robust support and reliable performance in various applications, featuring a cylindrical outer diameter secured by a socket set screw, Ideal for demanding operational conditions.

Dynamic load rating of 35,100,000 mN ensures dependable performance

Static load rating of 23,200,000 mN supports heavy loads effectively

Operating temperature range from 253.15 °K to 373.15 °K enhances versatility

Mass of 0.66 kg aids in easy handling during installation

Recommended torque of 11.5 N-m for set screw ensures secure fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy