SNR Insert Bearing 50 mm ID 90 mm OD SUC210

Image representative of range

Subtotal (1 unit)*

€170.87

(exc. VAT)

€210.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€170.87

*price indicative

RS Stock No.:
807-095
Mfr. Part No.:
SUC210
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

50mm

Outside Diameter

90mm

Material

Stainless Steel

Static Load Rating

23.1kN

Locking Type

Set Screw

Dynamic Load Rating

35000000mN

End Type

Sealed

Bore Type

Cylindrical

Series

SUC

Overall Width

51.6mm

COO (Country of Origin):
CN
The SNR insert bearing is engineered for high-performance applications, featuring a stainless steel insert and a spherical outer diameter that ensures secure locking through a set screw mechanism.

Stainless steel construction provides durability in demanding environments

Spherical outer diameter facilitates proper alignment within the housing

Includes a locking pin for increased reliability during operation

Equipped with a seal to prevent contamination and retain lubrication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy