SNR Insert Bearing 60 mm ID 110 mm OD EX212G2L3

Image representative of range

Subtotal (1 unit)*

€126.44

(exc. VAT)

€155.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€126.44

*price indicative

RS Stock No.:
807-057
Mfr. Part No.:
EX212G2L3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

60mm

Product Type

Insert Bearing

Outside Diameter

110mm

Material

Steel

Static Load Rating

32.8kN

Dynamic Load Rating

52500000mN

Locking Type

Eccentric Locking Collar

Series

EX2

Overall Width

77.7mm

Bore Type

Cylindrical

COO (Country of Origin):
CN
The SNR insert bearings provide robust performance with a spherical outer diameter that ensures secure fixing via an eccentric locking collar, complemented by a triple lip seal for enhanced protection.

Dynamic load rating of 52,500,000 mN for reliable operation

Operating temperatures range from 253.15 K to 373.15 K for versatile use

Set screw size is M10x1.25, facilitating easy installation

Mass of 1.87 kg ensures durability under various conditions

Wrench size of 5 mm simplifies maintenance procedures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy