SNR Insert Bearing 60 mm ID 110 mm OD SES212
- RS Stock No.:
- 806-716
- Mfr. Part No.:
- SES212
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€307.48
(exc. VAT)
€378.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.48 |
*price indicative
- RS Stock No.:
- 806-716
- Mfr. Part No.:
- SES212
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Material | Stainless Steel | |
| Static Load Rating | 35.9kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 52400000mN | |
| Bore Type | Cylindrical | |
| Series | SES | |
| Overall Width | 53.1mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Material Stainless Steel | ||
Static Load Rating 35.9kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 52400000mN | ||
Bore Type Cylindrical | ||
Series SES | ||
Overall Width 53.1mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for enhanced performance in various applications, featuring a stainless steel insert and a spherical outer diameter for reliable functionality and easy installation.
Stainless steel insert provides durability and resistance to corrosion
Eccentric locking collar ensures secure fixation and ease of installation
Single lip seal enhances protection against contaminants
Dynamic load rating of 52,400,000 mN for robust performance
Related links
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2T20
- SNR Insert Bearing 60 mm ID 110 mm OD EX212G2
- SNR Insert Bearing 60 mm ID 110 mm OD SUC212
- SNR Insert Bearing 60 mm ID 110 mm OD EX212G2L3
- SNR Insert Bearing 60 mm ID 110 mm OD US212G2
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2L3
- SNR Insert Bearing 60 mm ID 120 mm OD UK213G2H
