SNR Insert Bearing 38.1 mm ID 80 mm OD CEX208-24
- RS Stock No.:
- 806-675
- Mfr. Part No.:
- CEX208-24
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€48.73
(exc. VAT)
€59.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.73 |
*price indicative
- RS Stock No.:
- 806-675
- Mfr. Part No.:
- CEX208-24
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 38.1mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 80mm | |
| Material | Steel | |
| Static Load Rating | 19.9kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 32600000mN | |
| Bore Type | Cylindrical | |
| Series | CEX | |
| Overall Width | 56.3mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 38.1mm | ||
Product Type Insert Bearing | ||
Outside Diameter 80mm | ||
Material Steel | ||
Static Load Rating 19.9kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 32600000mN | ||
Bore Type Cylindrical | ||
Series CEX | ||
Overall Width 56.3mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer robust performance in various industrial applications, featuring a cylindrical outer diameter and fixing capabilities via an eccentric locking collar, complemented by a seal with a slinger for added protection.
Shaft diameter of 38.1 mm for precise fitment
Dynamic load rating of 32,600,000 mN for reliability
Operating temperature range from 253.15 °K to 373.15 °K
Mass of 0.83 kg ensures strength without excess weight
Recommended tightening torque for improved security at 8 N-m
Related links
- SNR Insert Bearing 38.1 mm ID 80 mm OD CUC208-24
- SNR Insert Bearing 38.1 mm ID 80 mm OD SUC208-24
- SNR Insert Bearing 38.1 mm ID 80 mm OD CES208-24
- SNR Insert Bearing 38.1 mm ID 80 mm OD UC208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD US208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD EX208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD ES208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD UC208-24G2L3
