SNR Insert Bearing 38.1 mm ID 80 mm OD CUC208-24
- RS Stock No.:
- 806-859
- Mfr. Part No.:
- CUC208-24
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€37.94
(exc. VAT)
€46.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.94 |
*price indicative
- RS Stock No.:
- 806-859
- Mfr. Part No.:
- CUC208-24
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 38.1mm | |
| Outside Diameter | 80mm | |
| Material | Steel | |
| Static Load Rating | 19.9kN | |
| Dynamic Load Rating | 32600000mN | |
| Locking Type | Set Screw | |
| Bore Type | Cylindrical | |
| Overall Width | 49.2mm | |
| Series | CUC | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 38.1mm | ||
Outside Diameter 80mm | ||
Material Steel | ||
Static Load Rating 19.9kN | ||
Dynamic Load Rating 32600000mN | ||
Locking Type Set Screw | ||
Bore Type Cylindrical | ||
Overall Width 49.2mm | ||
Series CUC | ||
- COO (Country of Origin):
- CN
The SNR insert bearings are designed for reliability and robust performance, featuring a cylindrical outer diameter with a fixation method using a set screw. These bearings also incorporate a slinger seal for enhanced durability.
Dynamic load rating of 32,600,000 mN ensures suitability for heavy-duty applications
Static load rating of 19,900,000 mN provides stability under stationary conditions
Operating temperature ranges from 253.15 °K to 373.15 °K for versatile use
Related links
- SNR Insert Bearing 38.1 mm ID 80 mm OD SUC208-24
- SNR Insert Bearing 38.1 mm ID 80 mm OD CEX208-24
- SNR Insert Bearing 38.1 mm ID 80 mm OD CES208-24
- SNR Insert Bearing 38.1 mm ID 80 mm OD UC208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD US208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD EX208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD ES208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD UC208-24G2L3
