SNR Insert Bearing 38.1 mm ID 80 mm OD ES208-24G2

Image representative of range

Subtotal (1 unit)*

€36.38

(exc. VAT)

€44.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.38

*price indicative

RS Stock No.:
807-040
Mfr. Part No.:
ES208-24G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

38.1mm

Outside Diameter

80mm

Material

Steel

Static Load Rating

18.2kN

Locking Type

Eccentric Locking Collar

Dynamic Load Rating

29600000mN

Bore Type

Cylindrical

Series

ES2

Overall Width

43.7mm

COO (Country of Origin):
CN
The SNR insert bearing is designed for efficient operation with a spherical outer diameter and an eccentric locking collar, ensuring secure fixation and a robust sealing mechanism suitable for numerous applications.

Inner ring width measures 30.2 mm for precise fit

Outer ring diameter is 80 mm, providing optimal support

Static load rating of 18,200,000 mN ensures reliability

Operating temperature range from 253.15 °K to 373.15 °K accommodates diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy