SNR Insert Bearing 38.1 mm ID 80 mm OD US208-24G2

Image representative of range

Subtotal (1 unit)*

€27.73

(exc. VAT)

€34.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.73

*price indicative

RS Stock No.:
806-746
Mfr. Part No.:
US208-24G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

38.1mm

Outside Diameter

80mm

Material

Steel

Static Load Rating

18.2kN

Locking Type

Set Screw

Dynamic Load Rating

29600000mN

Series

US2

Bore Type

Cylindrical

Overall Width

34mm

COO (Country of Origin):
CN
The SNR insert bearing offers reliable support with its spherical outer diameter and set screw fixation. Designed to perform effectively, it ensures enhanced operation in various applications while providing maintenance ease.

Width of inner ring is 34 mm, allowing for stability during operation

Dynamic load rating reaches 29,600,000 mN for robust performance

Operating temperature spans from 253.15 K to 373.15 K, suitable for diverse environments

Mass of 0.6 kg ensures manageable handling without compromising durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy