SNR Insert Bearing 38.1 mm ID 80 mm OD UC208-24G2L3

Image representative of range

Subtotal (1 unit)*

€47.18

(exc. VAT)

€58.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.18

*price indicative

RS Stock No.:
807-200
Mfr. Part No.:
UC208-24G2L3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

38.1mm

Product Type

Insert Bearing

Outside Diameter

80mm

Material

Steel

Static Load Rating

18.2kN

Dynamic Load Rating

29600000mN

Locking Type

Set Screw

End Type

Sealed

Overall Width

49.2mm

Series

UC2

Bore Type

Cylindrical

COO (Country of Origin):
CN
The SNR Insert Bearings provide robust solutions for applications requiring reliable performance and durability in shaft assembly. Designed for optimal load distribution, they help maintain stability under varying operational conditions.

Spherical outer diameter for effective securing with a socket set screw

Triple lip seal enhances protection against contaminants and lubricates efficiently

Dynamic load rating of 29,600,000 mN ensures suitability for heavy loads

Operating temperature range from 253.15 °K to 373.15 °K accommodates diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy