SNR Insert Bearing 30.1 mm ID 62 mm OD MUC206-19FD

Image representative of range

Subtotal (1 unit)*

€117.05

(exc. VAT)

€143.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€117.05

*price indicative

RS Stock No.:
806-709
Mfr. Part No.:
MUC206-19FD
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

30.1mm

Outside Diameter

62mm

Material

Stainless Steel

Static Load Rating

9kN

Dynamic Load Rating

16700000mN

Locking Type

Set Screw

End Type

Sealed

Overall Width

38.1mm

Bore Type

Cylindrical

Series

MUC

COO (Country of Origin):
IL
The SNR insert bearings provide robust support for rotating shafts in diverse applications, featuring stainless steel construction for enhanced durability and a spherical outer diameter ensuring reliable performance.

Stainless steel insert for corrosion resistance and longevity

Spherical outer diameter facilitates proper alignment and load distribution

Locking pin and socket set screw ensure secure fixing

Sealing with a slinger helps protect internal components from contamination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy