SNR Insert Bearing 30.1 mm ID 62 mm OD CUC206-19
- RS Stock No.:
- 806-854
- Mfr. Part No.:
- CUC206-19
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€26.33
(exc. VAT)
€32.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.33 |
*price indicative
- RS Stock No.:
- 806-854
- Mfr. Part No.:
- CUC206-19
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30.1mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19500000mN | |
| Locking Type | Set Screw | |
| Bore Type | Cylindrical | |
| Series | CUC | |
| Overall Width | 38.1mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30.1mm | ||
Product Type Insert Bearing | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19500000mN | ||
Locking Type Set Screw | ||
Bore Type Cylindrical | ||
Series CUC | ||
Overall Width 38.1mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers a rugged design for reliable rotation and effective load handling in machinery applications. Its cylindrical outer diameter enables secure placement and ease of use in various settings.
Fixing by socket set screw ensures stability and prevents movement
Dynamic load rating of 19,500,000 mN provides robust performance
Operating temperature range from 253.15 to 373.15 K guarantees versatility
Includes a radius of 0.6 mm for enhanced fit and function
Related links
- SNR Insert Bearing 30.1 mm ID 62 mm OD CES206-19
- SNR Insert Bearing 30.1 mm ID 62 mm OD MUC206-19FD
- SNR Insert Bearing 30.1 mm ID 62 mm OD UC206-19G2
- SNR Insert Bearing 30.1 mm ID 62 mm OD EX206-19G2
- SNR Insert Bearing 30.1 mm ID 62 mm OD ES206-19G2
- SNR Insert Bearing 30 mm ID 62 mm OD CUC206
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2T20
- SNR Insert Bearing 25 mm ID 62 mm OD EX305G2
