SNR Insert Bearing 36.5 mm ID 72 mm OD SUC207-23

Image representative of range

Subtotal (1 unit)*

€103.03

(exc. VAT)

€126.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.03

*price indicative

RS Stock No.:
806-725
Mfr. Part No.:
SUC207-23
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

36.5mm

Product Type

Insert Bearing

Outside Diameter

72mm

Material

Stainless Steel

Static Load Rating

15.3kN

Dynamic Load Rating

25600000mN

Locking Type

Set Screw

End Type

Sealed

Series

SUC

Overall Width

42.9mm

Bore Type

Cylindrical

COO (Country of Origin):
CN
The SNR insert bearings provide a reliable and efficient solution for various applications. Engineered with a stainless steel insert and a spherical outer diameter, these bearings ensure optimal performance and durability under demanding operating conditions.

Stainless steel insert enhances corrosion resistance and longevity

Spherical outer diameter accommodates misalignment for improved functionality

Locking pin and set screw fixation provide secure and stable mounting

Dynamic load rating of 25,600,000 mN ensures robustness in high-load situations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy