SNR Insert Bearing 36.5 mm ID 72 mm OD CES207-23
- RS Stock No.:
- 806-964
- Mfr. Part No.:
- CES207-23
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€32.68
(exc. VAT)
€40.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.68 |
*price indicative
- RS Stock No.:
- 806-964
- Mfr. Part No.:
- CES207-23
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 36.5mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15.2kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 25700000mN | |
| Series | CES | |
| Overall Width | 38.9mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 36.5mm | ||
Product Type Insert Bearing | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15.2kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 25700000mN | ||
Series CES | ||
Overall Width 38.9mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for cylindrical outer diameter applications, featuring an eccentric locking collar and a single lip seal for exceptional sealing performance.
Cylindrical outer diameter construction ensures a secure fit
Eccentric locking collar allows for easy and effective fixing
Single lip seal protects against contaminants for enhanced durability
Dynamic load rating of 25,700,000 mN supports high-performance applications
Related links
- SNR Insert Bearing 36.5 mm ID 72 mm OD SUC207-23
- SNR Insert Bearing 36.5 mm ID 72 mm OD CUC207-23
- SNR Insert Bearing 36.5 mm ID 72 mm OD CUS207-23
- SNR Insert Bearing 36.5 mm ID 72 mm OD MUC207-23FD
- SNR Insert Bearing 36.5 mm ID 72 mm OD EX207-23G2
- SNR Insert Bearing 36.5 mm ID 72 mm OD UC207-23G2
- SNR Insert Bearing 36.5 mm ID 72 mm OD ES207-23G2
- SNR Insert Bearing 35 mm ID 72 mm OD CES207
