SNR Insert Bearing 36.5 mm ID 72 mm OD CUC207-23
- RS Stock No.:
- 806-856
- Mfr. Part No.:
- CUC207-23
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€31.62
(exc. VAT)
€38.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.62 |
*price indicative
- RS Stock No.:
- 806-856
- Mfr. Part No.:
- CUC207-23
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 36.5mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25700000mN | |
| Locking Type | Set Screw | |
| Series | CUC | |
| Overall Width | 42.9mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 36.5mm | ||
Product Type Insert Bearing | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25700000mN | ||
Locking Type Set Screw | ||
Series CUC | ||
Overall Width 42.9mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers reliable performance in applications requiring a cylindrical outer diameter and screw fixation, coupled with a seal to prevent debris ingress. Ideal for various mechanical settings, it ensures optimal functionality.
Cylindrical outer diameter with securing by socket set screw for stable installation
Optimised seal design prevents contamination for enhanced durability
Dynamic load rating of 25,700 N ensures high-performance capabilities
Compact size with an outer diameter of 72 mm and shaft diameter of 36.513 mm
Related links
- SNR Insert Bearing 36.5 mm ID 72 mm OD CES207-23
- SNR Insert Bearing 36.5 mm ID 72 mm OD SUC207-23
- SNR Insert Bearing 36.5 mm ID 72 mm OD CUS207-23
- SNR Insert Bearing 36.5 mm ID 72 mm OD UC207-23G2
- SNR Insert Bearing 36.5 mm ID 72 mm OD MUC207-23FD
- SNR Insert Bearing 36.5 mm ID 72 mm OD EX207-23G2
- SNR Insert Bearing 36.5 mm ID 72 mm OD ES207-23G2
- SNR Insert Bearing 35 mm ID 72 mm OD CUC207
