SNR Insert Bearing 36.5 mm ID 72 mm OD ES207-23G2
- RS Stock No.:
- 807-038
- Mfr. Part No.:
- ES207-23G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€31.27
(exc. VAT)
€38.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €31.27 |
*price indicative
- RS Stock No.:
- 807-038
- Mfr. Part No.:
- ES207-23G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 36.5mm | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25700000mN | |
| Locking Type | Eccentric Locking Collar | |
| Bore Type | Cylindrical | |
| Series | ES2 | |
| Overall Width | 38.9mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 36.5mm | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25700000mN | ||
Locking Type Eccentric Locking Collar | ||
Bore Type Cylindrical | ||
Series ES2 | ||
Overall Width 38.9mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer a spherical outer diameter with a fixing mechanism via an eccentric locking collar, designed for enhanced stability and sealing performance.
Dynamic load rating of 25,700,000 mN ensures reliability under various conditions
Static load rating of 15,200,000 mN supports robust performance in demanding applications
Operating temperature range from 253.15 K to 373.15 K accommodates diverse environments
Mass of 0.48 kg makes it manageable and easy to install
Recommended tightening torque of 8 N-m optimises performance and safety
Related links
- SNR Insert Bearing 36.5 mm ID 72 mm OD UC207-23G2
- SNR Insert Bearing 36.5 mm ID 72 mm OD EX207-23G2
- SNR Insert Bearing 36.5 mm ID 80 mm OD UC307-23G2
- SNR Insert Bearing 36.5 mm ID 80 mm OD EX307-23G2
- SNR Insert Bearing 36.5 mm ID 72 mm OD MUC207-23FD
- SNR Insert Bearing 36.5 mm ID 72 mm OD CES207-23
- SNR Insert Bearing 36.5 mm ID 72 mm OD SUC207-23
- SNR Insert Bearing 36.5 mm ID 72 mm OD CUC207-23
