SNR Insert Bearing 15 mm ID 47 mm OD SUC202

Image representative of range

Subtotal (1 unit)*

€68.08

(exc. VAT)

€83.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.08

*price indicative

RS Stock No.:
806-718
Mfr. Part No.:
SUC202
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

15mm

Product Type

Insert Bearing

Outside Diameter

47mm

Material

Stainless Steel

Static Load Rating

6.6kN

Dynamic Load Rating

12800000mN

Locking Type

Set Screw

End Type

Sealed

Bore Type

Cylindrical

Overall Width

31mm

Series

SUC

COO (Country of Origin):
CN
The SNR insert bearing offers a robust solution for various applications, featuring a stainless steel insert with a spherical outer diameter designed for optimal performance. Its locking pin and socket set screw provide secure fixation, accompanied by a food-grade grease seal.

Stainless steel construction ensures durability and resistance to corrosion

Spherical outer diameter enhances load distribution and stability

Locking pin and socket set screw facilitate reliable installation

Sealed with a slinger for effective contamination protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy