SNR Insert Bearing 20 mm ID 47 mm OD EX204G2
- RS Stock No.:
- 806-827
- Mfr. Part No.:
- EX204G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€23.88
(exc. VAT)
€29.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.88 |
*price indicative
- RS Stock No.:
- 806-827
- Mfr. Part No.:
- EX204G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Material | Steel | |
| Static Load Rating | 6.65kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 12800000mN | |
| Bore Type | Cylindrical | |
| Overall Width | 43.5mm | |
| Series | EX2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Material Steel | ||
Static Load Rating 6.65kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 12800000mN | ||
Bore Type Cylindrical | ||
Overall Width 43.5mm | ||
Series EX2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers reliable performance and superior load handling for a variety of applications. Designed for efficiency, its spherical outer diameter ensures secure fixation with eccentric locking collars.
Dynamic load rating of 12,800,000 mN guarantees durability under varying conditions
Operating temperature range from 253.15 °K to 373.15 °K accommodates diverse environments
Set screw size of M6x1 allows for straightforward installation and maintenance
Mass of 0.22 kg ensures lightweight integration without compromising strength
Related links
- SNR Insert Bearing 20 mm ID 47 mm OD MUC204FD
- SNR Insert Bearing 20 mm ID 47 mm OD SES204
- SNR Insert Bearing 20 mm ID 47 mm OD CUS204
- SNR Insert Bearing 20 mm ID 47 mm OD CES204
- SNR Insert Bearing 20 mm ID 47 mm OD UC204G2T20
- SNR Insert Bearing 20 mm ID 47 mm OD UC204G2L3
- SNR Insert Bearing 20 mm ID 47 mm OD LK204G2H
- SNR Insert Bearing 20 mm ID 47 mm OD US204G2
