SNR Insert Bearing 15 mm ID 47 mm OD UC202G2
- RS Stock No.:
- 807-103
- Mfr. Part No.:
- UC202G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€17.84
(exc. VAT)
€21.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.84 |
*price indicative
- RS Stock No.:
- 807-103
- Mfr. Part No.:
- UC202G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 15mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 47mm | |
| Material | Steel | |
| Static Load Rating | 6.65kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 12800000mN | |
| End Type | Sealed | |
| Overall Width | 31mm | |
| Series | UC2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 15mm | ||
Product Type Insert Bearing | ||
Outside Diameter 47mm | ||
Material Steel | ||
Static Load Rating 6.65kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 12800000mN | ||
End Type Sealed | ||
Overall Width 31mm | ||
Series UC2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing provides reliable support in various applications, featuring a spherical outer diameter and fixing via a socket set screw, ensuring stability and security in operation.
Width of inner ring measures 31 mm, contributing to robust performance
Static load rating of 6,650 kg enhances durability under heavy loads
Dynamic load rating reaches 12,800 kg for extended operational life
Operating temperature range from -20 to 100 °C accommodating diverse environments
Includes a recommended tightening torque of 5.5 N-m for secure installation
Related links
- SNR Insert Bearing 15 mm ID 47 mm OD SUC202
- SNR Insert Bearing 20 mm ID 47 mm OD EX204G2
- SNR Insert Bearing 12 mm ID 47 mm OD SUC201
- SNR Insert Bearing 20 mm ID 47 mm OD CES204
- SNR Insert Bearing 20 mm ID 47 mm OD CUS204
- SNR Insert Bearing 20 mm ID 47 mm OD MUC204FD
- SNR Insert Bearing 17 mm ID 47 mm OD UC203G2
- SNR Insert Bearing 19.05 mm ID 47 mm OD CES204-12
