SNR Insert Bearing 12 mm ID 47 mm OD SUC201
- RS Stock No.:
- 806-717
- Mfr. Part No.:
- SUC201
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€68.08
(exc. VAT)
€83.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.08 |
*price indicative
- RS Stock No.:
- 806-717
- Mfr. Part No.:
- SUC201
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 12mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 47mm | |
| Material | Stainless Steel | |
| Static Load Rating | 6.6kN | |
| Dynamic Load Rating | 12800000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Overall Width | 31mm | |
| Series | SUC | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 12mm | ||
Product Type Insert Bearing | ||
Outside Diameter 47mm | ||
Material Stainless Steel | ||
Static Load Rating 6.6kN | ||
Dynamic Load Rating 12800000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Overall Width 31mm | ||
Series SUC | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing provides robust support for rotating components with its stainless steel construction and spherical outer diameter. It ensures secure fixation through a socket set screw, offering reliable performance in various applications.
Stainless steel insert enhances durability against corrosion
Spherical outer diameter designed for optimal alignment
Fixing via socket set screw ensures a secure attachment
Seal with slinger maintains lubrication for improved longevity
Wide operational temperature range supports varied environments
Dynamic load rating of 12,800,000 mN provides excellent load handling
Related links
- SNR Insert Bearing 12 mm ID 47 mm OD UC201G2
- SNR Insert Bearing 19.05 mm ID 47 mm OD CES204-12
- SNR Insert Bearing 19.05 mm ID 47 mm OD CUC204-12
- SNR Insert Bearing 19.05 mm ID 47 mm OD SUC204-12
- SNR Insert Bearing 19.05 mm ID 47 mm OD CUS204-12
- SNR Insert Bearing 20 mm ID 47 mm OD EX204G2
- SNR Insert Bearing 15 mm ID 47 mm OD UC202G2
- SNR Insert Bearing 19.05 mm ID 47 mm OD UC204-12G2
