SNR Insert Bearing 15 mm ID 40 mm OD CES202

Image representative of range

Subtotal (1 unit)*

€18.55

(exc. VAT)

€22.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.55

*price indicative

RS Stock No.:
806-952
Mfr. Part No.:
CES202
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

15mm

Outside Diameter

40mm

Material

Steel

Static Load Rating

4.78kN

Dynamic Load Rating

9550000mN

Locking Type

Eccentric Locking Collar

Bore Type

Cylindrical

Overall Width

28.6mm

Series

CES

COO (Country of Origin):
CN
The SNR insert bearings provide a reliable solution for installations requiring robust support. Designed with a cylindrical outer diameter and fixed by an eccentric locking collar, these bearings ensure optimal sealing and stability.

Dynamic load rating of 9,550,000 mN ensures high-performance under load

Static load rating of 4,780,000 mN provides durability and resilience

Operating temperature range from 253.15 °K to 373.15 °K supports diverse applications

Compact design with an inner ring width of 19.1 mm optimises space efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy