SNR Insert Bearing 17 mm ID 47 mm OD SUC203
- RS Stock No.:
- 806-719
- Mfr. Part No.:
- SUC203
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€68.08
(exc. VAT)
€83.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.08 |
*price indicative
- RS Stock No.:
- 806-719
- Mfr. Part No.:
- SUC203
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 17mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 47mm | |
| Material | Stainless Steel | |
| Static Load Rating | 6.6kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 12800000mN | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Overall Width | 31mm | |
| Series | SUC | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 17mm | ||
Product Type Insert Bearing | ||
Outside Diameter 47mm | ||
Material Stainless Steel | ||
Static Load Rating 6.6kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 12800000mN | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Overall Width 31mm | ||
Series SUC | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide high-performance rotational support with a Durable stainless steel construction, Ideal for applications requiring reliable load handling and robust sealing against environmental factors.
Stainless steel insert with a spherical outer diameter ensures long-lasting durability
Locking pin and socket set screw design enhance secure mounting
Food-grade grease seal optimises performance in sanitary conditions
Dynamic load rating of 12,800 kg supports heavy loads effectively
Operating temperature range from -20°C to 100°C ensures versatility
Compact dimensions facilitate easy integration into machinery
Related links
- SNR Insert Bearing 17 mm ID 47 mm OD UC203G2
- SNR Insert Bearing 17 mm ID 47 mm OD EX203G2
- SNR Insert Bearing 17 mm ID 40 mm OD US203G2
- SNR Insert Bearing 17 mm ID 40 mm OD SES203
- SNR Insert Bearing 17 mm ID 40 mm OD 6203SEE
- SNR Insert Bearing 17 mm ID 27.2 mm OD ES203G2
- SNR 6303FT150ZZ 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6303EE Ball Bearing - 17 mm ID, 47 mm OD
