SNR Insert Bearing 17 mm ID 47 mm OD UC203G2
- RS Stock No.:
- 807-105
- Mfr. Part No.:
- UC203G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€17.84
(exc. VAT)
€21.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.84 |
*price indicative
- RS Stock No.:
- 807-105
- Mfr. Part No.:
- UC203G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Material | Steel | |
| Static Load Rating | 6.65kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 12800000mN | |
| End Type | Sealed | |
| Series | UC2 | |
| Bore Type | Cylindrical | |
| Overall Width | 31mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Material Steel | ||
Static Load Rating 6.65kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 12800000mN | ||
End Type Sealed | ||
Series UC2 | ||
Bore Type Cylindrical | ||
Overall Width 31mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for efficient performance and reliable operation in various applications, featuring a spherical outer diameter and a secure fixation via socket set screw, complemented by a sealing slinger for protection.
Width of the inner ring is 31 mm for optimal fit
Static load rating of 6650000 mN ensures robustness
Dynamic load rating reaches 12800000 mN, enhancing durability
Operating temperature range from 253.15 °K to 373.15 °K for versatile use
Related links
- SNR Insert Bearing 17 mm ID 47 mm OD SUC203
- SNR Insert Bearing 17 mm ID 47 mm OD EX203G2
- SNR Insert Bearing 20 mm ID 47 mm OD EX204G2
- SNR Insert Bearing 15 mm ID 47 mm OD UC202G2
- SNR Insert Bearing 20 mm ID 47 mm OD MUC204FD
- SNR Insert Bearing 19.05 mm ID 47 mm OD UC204-12G2
- SNR Insert Bearing 12 mm ID 47 mm OD SUC201
- SNR Insert Bearing 20 mm ID 47 mm OD SES204
