SNR Insert Bearing 17 mm ID 47 mm OD EX203G2
- RS Stock No.:
- 806-826
- Mfr. Part No.:
- EX203G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€21.46
(exc. VAT)
€26.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.46 |
*price indicative
- RS Stock No.:
- 806-826
- Mfr. Part No.:
- EX203G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Material | Steel | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 12800000mN | |
| Locking Type | Eccentric Locking Collar | |
| Series | EX2 | |
| Overall Width | 43.5mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Material Steel | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 12800000mN | ||
Locking Type Eccentric Locking Collar | ||
Series EX2 | ||
Overall Width 43.5mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers reliable performance for applications requiring a spherical outer diameter. Its design includes an eccentric locking collar for secure fixation and a slinger seal to protect against contaminants.
Width of inner ring is 34 mm for compatibility with various setups
Dynamic load rating of 12,800,000 mN ensures durability under pressure
Operating temperature range from 253.15 °K to 373.15 °K for versatile use
Set screw size of M6x1 allows for easy installation
Mass of 0.25 kg facilitates handling and assembly
Related links
- SNR Insert Bearing 17 mm ID 47 mm OD SUC203
- SNR Insert Bearing 17 mm ID 47 mm OD UC203G2
- SNR Insert Bearing 17 mm ID 40 mm OD US203G2
- SNR Insert Bearing 17 mm ID 40 mm OD SES203
- SNR Insert Bearing 17 mm ID 40 mm OD 6203SEE
- SNR Insert Bearing 17 mm ID 27.2 mm OD ES203G2
- SNR Insert Bearing 20 mm ID 47 mm OD EX204G2
- SNR Insert Bearing 15 mm ID 47 mm OD UC202G2
