SNR Insert Bearing 17 mm ID 40 mm OD 6203SEE
- RS Stock No.:
- 806-673
- Mfr. Part No.:
- 6203SEE
- Manufacturer:
- SNR
Subtotal (1 unit)*
€11.14
(exc. VAT)
€13.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.14 |
*price indicative
- RS Stock No.:
- 806-673
- Mfr. Part No.:
- 6203SEE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 17mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 40mm | |
| Material | Steel | |
| Static Load Rating | 4.75kN | |
| Dynamic Load Rating | 10100000mN | |
| End Type | Sealed | |
| Overall Width | 12mm | |
| Bore Type | Cylindrical | |
| Series | 620 | |
| Limiting Speed | 12000rpm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 17mm | ||
Product Type Insert Bearing | ||
Outside Diameter 40mm | ||
Material Steel | ||
Static Load Rating 4.75kN | ||
Dynamic Load Rating 10100000mN | ||
End Type Sealed | ||
Overall Width 12mm | ||
Bore Type Cylindrical | ||
Series 620 | ||
Limiting Speed 12000rpm | ||
- COO (Country of Origin):
- TR
The SNR single row deep groove ball bearing is designed for reliable radial contact applications, featuring a pressed steel cage and sealed on both sides for enhanced durability and performance.
Internal diameter of 17 mm ensures suitable fit for various applications
External diameter of 40 mm provides robust load capacity
Bearing width of 12 mm accommodates Compact designs
Dynamic load capacity reaches 10,100,000 mN for high-performance requirements
Related links
- SNR Insert Bearing 17 mm ID 40 mm OD US203G2
- SNR Insert Bearing 17 mm ID 40 mm OD SES203
- SKF Insert Bearing 17 mm ID 40 mm OD YAT 203
- SNR Insert Bearing 17 mm ID 47 mm OD SUC203
- SNR Insert Bearing 17 mm ID 47 mm OD EX203G2
- SNR Insert Bearing 17 mm ID 47 mm OD UC203G2
- SNR Insert Bearing 17 mm ID 27.2 mm OD ES203G2
- INA Bearing Insert 17 mm ID 40 mm OD 203-XL-KRR
