SNR Insert Bearing 17 mm ID 40 mm OD US203G2
- RS Stock No.:
- 722-664
- Mfr. Part No.:
- US203G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€19.96
(exc. VAT)
€24.55
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.96 |
*price indicative
- RS Stock No.:
- 722-664
- Mfr. Part No.:
- US203G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 17mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 40mm | |
| Static Load Rating | 4.78kN | |
| Dynamic Load Rating | 9.55kN | |
| Locking Type | Screw | |
| End Type | Sealed | |
| Bore Type | Round | |
| Series | US20 | |
| Overall Width | 22mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 17mm | ||
Product Type Insert Bearing | ||
Outside Diameter 40mm | ||
Static Load Rating 4.78kN | ||
Dynamic Load Rating 9.55kN | ||
Locking Type Screw | ||
End Type Sealed | ||
Bore Type Round | ||
Series US20 | ||
Overall Width 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Insert Bearing is designed to provide exceptional reliability and performance in various applications. Featuring a spherical outer diameter and an innovative eccentric locking collar, this product ensures easy installation and secure mounting. With its optimal sealing capabilities provided by the slinger feature, it effectively protects against contaminants, enhancing durability. The cisfully engineered dimensions and tolerances make it Ideal for shaft diameters of 30 mm, supporting efficient operation in demanding environments. Furthermore, this bearing assists in managing dynamic loads, ensuring longevity and consistent performance.
Spherical outer diameter for better alignment and load distribution
Eccentric locking collar simplifies installation and improves stability
Advanced sealing with slinger protects against dust and moisture ingress
Designed for a shaft diameter of 30 mm catering to various industrial needs
Dynamic load rating of 19500000 mN ensures robust performance under pressure
Static load rating of 11200000 mN allows for handling significant stationary loads
Recommended tightening torque for the set screw is 11.5 N m for secure fastening
Innovative features ensure reduced vibration and noise during operation
Operating temperature range from 253.15 K to 373.15 K supports versatility in applications
Related links
- SNR Insert Bearing 17 mm ID 40 mm OD SES203
- SNR Insert Bearing 17 mm ID 40 mm OD 6203SEE
- SKF Insert Bearing 17 mm ID 40 mm OD YAT 203
- SNR Insert Bearing 17 mm ID 47 mm OD SUC203
- SNR Insert Bearing 17 mm ID 47 mm OD EX203G2
- SNR Insert Bearing 17 mm ID 47 mm OD UC203G2
- SNR Insert Bearing 17 mm ID 27.2 mm OD ES203G2
- INA Bearing Insert 17 mm ID 40 mm OD 203-XL-KRR
