SNR Insert Bearing 38.1 mm ID 90 mm OD UC308-24G2
- RS Stock No.:
- 807-232
- Mfr. Part No.:
- UC308-24G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€71.80
(exc. VAT)
€88.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.80 |
*price indicative
- RS Stock No.:
- 807-232
- Mfr. Part No.:
- UC308-24G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 38.1mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 24kN | |
| Dynamic Load Rating | 40560000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Overall Width | 52mm | |
| Series | UC3 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 38.1mm | ||
Product Type Insert Bearing | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 24kN | ||
Dynamic Load Rating 40560000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Overall Width 52mm | ||
Series UC3 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is engineered for superior performance, featuring a spherical outer diameter and a secure fixing by a socket set screw, designed to maintain optimal functionality in various applications.
Width of inner ring measures 52 mm for stability and strength
Outer ring width of 28 mm enhances load distribution
Outer diameter of 90 mm facilitates versatile use
Dynamic load rating of 40.56 kN ensures reliability under pressure
Related links
- SNR Insert Bearing 38.1 mm ID 90 mm OD EX308-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD UC208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD US208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD EX208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD ES208-24G2
- SNR Insert Bearing 38.1 mm ID 80 mm OD CUC208-24
- SNR Insert Bearing 38.1 mm ID 80 mm OD SUC208-24
- SNR Insert Bearing 38.1 mm ID 80 mm OD UC208-24G2L3
