SNR Insert Bearing 15.8 mm ID 47 mm OD UC202-10G2
- RS Stock No.:
- 807-102
- Mfr. Part No.:
- UC202-10G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€15.88
(exc. VAT)
€19.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.88 |
*price indicative
- RS Stock No.:
- 807-102
- Mfr. Part No.:
- UC202-10G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 15.8mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 47mm | |
| Material | Steel | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 12800000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Series | UC2 | |
| Bore Type | Cylindrical | |
| Overall Width | 31mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 15.8mm | ||
Product Type Insert Bearing | ||
Outside Diameter 47mm | ||
Material Steel | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 12800000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Series UC2 | ||
Bore Type Cylindrical | ||
Overall Width 31mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers exceptional reliability and support in applications requiring a spherical outer diameter. Engineered for secure fixation via a socket set screw, it ensures effective sealing action with its integrated slinger.
Spherical outer diameter allows for versatile installation options
Constructed with a Durable seal to prevent contamination
Features a width of 31 mm for robust stability
Dynamic load rating reaches 12,800,000 mN for high-performance applications
Related links
- SNR Insert Bearing 15.8 mm ID 27.2 mm OD ES202-10G2
- SNR Insert Bearing 15.8 mm ID 40 mm OD US202-10G2
- SNR Insert Bearing 20 mm ID 47 mm OD EX204G2
- SNR Insert Bearing 20 mm ID 47 mm OD CES204
- SNR Insert Bearing 20 mm ID 47 mm OD UC204G2T20
- SNR Insert Bearing 12 mm ID 47 mm OD SUC201
- SNR Insert Bearing 20 mm ID 47 mm OD CUS204
- SNR Insert Bearing 12 mm ID 47 mm OD UC201G2
