SNR Insert Bearing 15.8 mm ID 40 mm OD US202-10G2

Image representative of range

Subtotal (1 unit)*

€13.76

(exc. VAT)

€16.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.76

*price indicative

RS Stock No.:
806-940
Mfr. Part No.:
US202-10G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Insert Bearing

Inside Diameter

15.8mm

Outside Diameter

40mm

Material

Steel

Static Load Rating

4.78kN

Dynamic Load Rating

9550000mN

Locking Type

Set Screw

Series

US2

Bore Type

Cylindrical

Overall Width

22mm

COO (Country of Origin):
CN
The SNR insert bearings provide robust support for applications requiring secure attachment. With a spherical outer diameter and socket set screw fixation, this component ensures reliable operation in demanding environments.

Dynamic load rating of 9,550,000 mN for high performance

Static load rating of 4,780,000 mN ensures reliability under non-moving conditions

Operating temperature range from 253.15 K to 373.15 K for versatility

Compact design features a 15.875 mm shaft diameter and 40 mm outer diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy