SNR Insert Bearing 50 mm ID 120 mm OD UK311G2H

Image representative of range

Subtotal (1 unit)*

€149.16

(exc. VAT)

€183.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€149.16

*price indicative

RS Stock No.:
806-807
Mfr. Part No.:
UK311G2H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

50mm

Product Type

Insert Bearing

Outside Diameter

120mm

Material

Steel

Static Load Rating

44.8kN

Locking Type

Nut

Dynamic Load Rating

71500000mN

End Type

Open

Series

UK3

Overall Width

59mm

Bore Type

Tappered

COO (Country of Origin):
CN
The SNR insert bearing facilitates reliable rotational support for various applications, featuring a spherical outer diameter that allows for secure fixing via adapter sleeve and a seal designed with a slinger for added protection.

Spherical outer diameter ensures stable fitting and alignment

Adapter sleeve design simplifies installation and maintenance

Dynamic load rating of 71,500,000 mN provides high-performance support

Static load rating of 44,800,000 mN enhances durability under stationary conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy