SNR Insert Bearing 49.2 mm ID 90 mm OD CUC210-31
- RS Stock No.:
- 806-812
- Mfr. Part No.:
- CUC210-31
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€48.24
(exc. VAT)
€59.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.24 |
*price indicative
- RS Stock No.:
- 806-812
- Mfr. Part No.:
- CUC210-31
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 49.2mm | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 23.2kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 35100000mN | |
| Bore Type | Cylindrical | |
| Overall Width | 51.6mm | |
| Series | CUC | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 49.2mm | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 23.2kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 35100000mN | ||
Bore Type Cylindrical | ||
Overall Width 51.6mm | ||
Series CUC | ||
- COO (Country of Origin):
- CN
The SNR insert bearing provides robust performance with a cylindrical outer diameter and a secure fitting via socket set screw, designed for efficient sealing using a slinger.
Dynamic load rating of 35,100,000 mN ensures reliable performance
Mass of 0.82 kg facilitates easy handling and installation
Operating temperature ranges from 253.15 °K to 373.15 °K supports diverse applications
Related links
- SNR Insert Bearing 49.2 mm ID 90 mm OD CES210-31
- SNR Insert Bearing 49.2 mm ID 90 mm OD CEX210-31
- SNR Insert Bearing 49.2 mm ID 90 mm OD UC210-31G2
- SNR Insert Bearing 49.2 mm ID 90 mm OD EX210-31G2
- SNR Insert Bearing 49.2 mm ID 90 mm OD ES210-31G2
- SNR Insert Bearing 49.2 mm ID 110 mm OD UC310-31G2
- SNR Insert Bearing 49.2 mm ID 110 mm OD EX310-31G2
- SNR Insert Bearing 50 mm ID 90 mm OD CUC210
