SNR Insert Bearing 49.2 mm ID 90 mm OD EX210-31G2
- RS Stock No.:
- 806-895
- Mfr. Part No.:
- EX210-31G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€59.10
(exc. VAT)
€72.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.10 |
*price indicative
- RS Stock No.:
- 806-895
- Mfr. Part No.:
- EX210-31G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 49.2mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 23.2kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 35100000mN | |
| Series | EX2 | |
| Overall Width | 62.7mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 49.2mm | ||
Product Type Insert Bearing | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 23.2kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 35100000mN | ||
Series EX2 | ||
Overall Width 62.7mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for optimised performance and reliability. Featuring a spherical outer diameter and eccentric locking collar, it ensures efficient sealing and robust assembly in various applications.
Dynamic load rating of 35,100,000 mN for superior durability
Operating temperature range from 253.15 K to 373.15 K ensures versatility
Mass of 1.04 kg facilitates manageable installation while supporting performance
Recommended tightening torque for set screw is 8 N-m, guaranteeing secure fixation
Related links
- SNR Insert Bearing 49.2 mm ID 90 mm OD UC210-31G2
- SNR Insert Bearing 49.2 mm ID 90 mm OD ES210-31G2
- SNR Insert Bearing 49.2 mm ID 110 mm OD EX310-31G2
- SNR Insert Bearing 49.2 mm ID 110 mm OD UC310-31G2
- SNR Insert Bearing 49.2 mm ID 90 mm OD CES210-31
- SNR Insert Bearing 49.2 mm ID 90 mm OD CUC210-31
- SNR Insert Bearing 49.2 mm ID 90 mm OD CEX210-31
- SNR Insert Ball Bearing, UCP210-31 49.2 mm ID
