SNR Insert Bearing 49.2 mm ID 110 mm OD EX310-31G2

Image representative of range

Subtotal (1 unit)*

€109.28

(exc. VAT)

€134.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€109.28

*price indicative

RS Stock No.:
807-073
Mfr. Part No.:
EX310-31G2
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

49.2mm

Product Type

Insert Bearing

Outside Diameter

110mm

Material

Steel

Static Load Rating

37.8kN

Locking Type

Eccentric Locking Collar

Dynamic Load Rating

62000000mN

Overall Width

66.6mm

Bore Type

Cylindrical

Series

EX3

COO (Country of Origin):
CN
The SNR insert bearing is designed for applications requiring robust support and easy installation, featuring an eccentric locking collar for secure mounting and a slinger seal to protect against contaminants.

Spherical outer diameter optimises load distribution

Eccentric locking collar enables straightforward assembly

Dynamic load rating of 62,000,000 mN ensures excellent performance

Operating temperature range from 253.15 K to 373.15 K caters to diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy