SNR Insert Bearing 49.2 mm ID 90 mm OD CEX210-31
- RS Stock No.:
- 806-846
- Mfr. Part No.:
- CEX210-31
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€61.73
(exc. VAT)
€75.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.73 |
*price indicative
- RS Stock No.:
- 806-846
- Mfr. Part No.:
- CEX210-31
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 49.2mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 23.2kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 35100000mN | |
| Series | CEX | |
| Overall Width | 62.7mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 49.2mm | ||
Product Type Insert Bearing | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 23.2kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 35100000mN | ||
Series CEX | ||
Overall Width 62.7mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide efficient performance for applications requiring a cylindrical outer diameter, featuring an eccentric locking collar for secure fixation.
Cylindrical outer diameter ensures precise alignment during operation
Eccentric locking collar allows for easy installation and secure fastening
Dynamic load rating of 35,100,000 mN supports heavy operational demands
Operating temperature range from 253.15 °K to 373.15 °K accommodates various environments
Lightweight design at 1.04 kg ensures compatibility with numerous systems
Related links
- SNR Insert Bearing 49.2 mm ID 90 mm OD CES210-31
- SNR Insert Bearing 49.2 mm ID 90 mm OD CUC210-31
- SNR Insert Bearing 49.2 mm ID 90 mm OD UC210-31G2
- SNR Insert Bearing 49.2 mm ID 90 mm OD ES210-31G2
- SNR Insert Bearing 49.2 mm ID 90 mm OD EX210-31G2
- SNR Insert Bearing 49.2 mm ID 110 mm OD UC310-31G2
- SNR Insert Bearing 49.2 mm ID 110 mm OD EX310-31G2
- SNR Insert Bearing 50 mm ID 90 mm OD CEX210
