SNR Insert Bearing 25 mm ID 52 mm OD CUS205
- RS Stock No.:
- 806-815
- Mfr. Part No.:
- CUS205
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€16.51
(exc. VAT)
€20.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.51 |
*price indicative
- RS Stock No.:
- 806-815
- Mfr. Part No.:
- CUS205
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.88kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 14000000mN | |
| Bore Type | Cylindrical | |
| Overall Width | 27mm | |
| Series | CUS | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.88kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 14000000mN | ||
Bore Type Cylindrical | ||
Overall Width 27mm | ||
Series CUS | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for smooth operation with a cylindrical outer diameter, ensuring reliable fixation via a socket set screw and equipped with a single lip seal for enhanced durability.
Dynamic load rating of 14,000,000 mN for optimal performance
Static load rating of 7,880,000 mN for stable support
Shaft diameter compatibility of 25 mm for versatile applications
Operating temperature range from 253.15 °K to 373.15 °K
Related links
- SNR Insert Bearing 25.5 mm ID 52 mm OD CUS205-16
- SNR Insert Bearing 25 mm ID 52 mm OD MUC205FD
- SNR Insert Bearing 25 mm ID 52 mm OD UC205G2L4
- SNR Insert Bearing 25 mm ID 52 mm OD LK205G2H
- SNR Insert Bearing 25 mm ID 52 mm OD CEX205
- SNR Insert Bearing 25 mm ID 52 mm OD US205G2T20
- SNR Insert Bearing 25 mm ID 52 mm OD EX205G2L3
- SNR Insert Bearing 25 mm ID 52 mm OD US205G2
