SNR Insert Bearing 44.45 mm ID 85 mm OD CEX209-28
- RS Stock No.:
- 806-844
- Mfr. Part No.:
- CEX209-28
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€57.56
(exc. VAT)
€70.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.56 |
*price indicative
- RS Stock No.:
- 806-844
- Mfr. Part No.:
- CEX209-28
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 44.45mm | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31850000mN | |
| Locking Type | Eccentric Locking Collar | |
| Overall Width | 56.3mm | |
| Series | CEX | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 44.45mm | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31850000mN | ||
Locking Type Eccentric Locking Collar | ||
Overall Width 56.3mm | ||
Series CEX | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide an efficient solution for applications requiring reliable and robust support with cylindrical outer diameters and eccentric locking collars.
Dynamic load rating of 31,850,000 mN ensures high performance under load
Diameter range accommodates shaft diameters of 44.45 mm, offering versatility
Operating temperature ranges from -20°C to 100°C, suitable for various environments
Related links
- SNR Insert Bearing 44.45 mm ID 85 mm OD SUC209-28
- SNR Insert Bearing 44.45 mm ID 85 mm OD UC209-28G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD CEX209
- SNR Insert Bearing 44.4 mm ID 85 mm OD CES209-28
- SNR Insert Bearing 45 mm ID 85 mm OD 6209SEE
- SNR Insert Bearing 45 mm ID 85 mm OD ES209G2
- SNR Insert Bearing 45 mm ID 85 mm OD SES209
- SNR Insert Bearing 45 mm ID 85 mm OD EX209G2L3
