SNR Insert Bearing 44.45 mm ID 85 mm OD SUC209-28
- RS Stock No.:
- 807-094
- Mfr. Part No.:
- SUC209-28
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€138.65
(exc. VAT)
€170.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.65 |
*price indicative
- RS Stock No.:
- 807-094
- Mfr. Part No.:
- SUC209-28
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 44.45mm | |
| Outside Diameter | 85mm | |
| Material | Stainless Steel | |
| Static Load Rating | 20.4kN | |
| Dynamic Load Rating | 32700000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Series | SUC | |
| Overall Width | 49.2mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 44.45mm | ||
Outside Diameter 85mm | ||
Material Stainless Steel | ||
Static Load Rating 20.4kN | ||
Dynamic Load Rating 32700000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Series SUC | ||
Overall Width 49.2mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide reliable support in various applications, featuring a stainless steel insert and a uniquely designed spherical outer diameter for enhanced stability and performance.
Mass is 0.68 kg for manageable handling
Dynamic load rating of 32,700,000 mN ensures robust performance
Operating temperature range from 253.15 °K to 373.15 °K accommodates diverse conditions
Set screw size of 5/16-24UNF allows for secure installation
Related links
- SNR Insert Bearing 44.45 mm ID 85 mm OD CEX209-28
- SNR Insert Bearing 44.45 mm ID 85 mm OD UC209-28G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD SUC209
- SNR Insert Bearing 44.4 mm ID 85 mm OD CES209-28
- SNR Insert Bearing 45 mm ID 85 mm OD CEX209
- SNR Insert Bearing 45 mm ID 85 mm OD ES209G2
- SNR Insert Bearing 45 mm ID 85 mm OD SES209
- SNR Insert Bearing 45 mm ID 85 mm OD UC209G2T20
