SNR Insert Bearing 12 mm ID 40 mm OD US201G2
- RS Stock No.:
- 806-939
- Mfr. Part No.:
- US201G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€13.76
(exc. VAT)
€16.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.76 |
*price indicative
- RS Stock No.:
- 806-939
- Mfr. Part No.:
- US201G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 12mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 40mm | |
| Material | Steel | |
| Static Load Rating | 4.78kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 9550000mN | |
| Overall Width | 22mm | |
| Series | US2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 12mm | ||
Product Type Insert Bearing | ||
Outside Diameter 40mm | ||
Material Steel | ||
Static Load Rating 4.78kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 9550000mN | ||
Overall Width 22mm | ||
Series US2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing features a spherical outer diameter designed for securing components with a socket set screw, offering reliable sealing with its single lip design.
Width of inner ring is 22 mm for optimal fit
Outer ring width measures 12 mm, ensuring stability
Dynamic load rating reaches 9,550,000 mN, enhancing durability
Operating temperature range spans from 253.15 K to 373.15 K
Mass of just 0.09 kg contributes to lightweight applications
Recommended tightening torque for the set screw is 3.5 N-m
Related links
- SNR Insert Bearing 15.8 mm ID 40 mm OD US202-10G2
- SNR Insert Bearing 15 mm ID 40 mm OD CES202
- SNR Insert Bearing 17 mm ID 40 mm OD SES203
- SNR Insert Bearing 17 mm ID 40 mm OD 6203SEE
- SNR Insert Bearing 17 mm ID 40 mm OD US203G2
- SNR Insert Bearing 15 mm ID 40 mm OD US202G2
- SNR Insert Bearing 12.7 mm ID 40 mm OD US201-08G2
- SNR Insert Bearing 12 mm ID 47 mm OD SUC201
