SNR Insert Bearing 25.4 mm ID 37.4 mm OD ES205-16G2
- RS Stock No.:
- 807-029
- Mfr. Part No.:
- ES205-16G2
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€20.46
(exc. VAT)
€25.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.46 |
*price indicative
- RS Stock No.:
- 807-029
- Mfr. Part No.:
- ES205-16G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 25.4mm | |
| Outside Diameter | 37.4mm | |
| Material | Steel | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14000000mN | |
| Locking Type | Eccentric Locking Collar | |
| Bore Type | Cylindrical | |
| Series | ES2 | |
| Overall Width | 30.9mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 25.4mm | ||
Outside Diameter 37.4mm | ||
Material Steel | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14000000mN | ||
Locking Type Eccentric Locking Collar | ||
Bore Type Cylindrical | ||
Series ES2 | ||
Overall Width 30.9mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer a robust solution for applications requiring spherical outer diameter and reliable fixing via eccentric locking collars. Designed for durability, they assure operational efficiency under varying conditions.
Width of inner ring measures 21.4 mm for precise fit
Dynamic load rating of 14,000,000 mN ensures reliability
Operating temperature range spans from 253.15 °K to 373.15 °K
Outer diameter of the outer ring is 52 mm, enhancing stability
Related links
- SNR Insert Bearing 22.22 mm ID 37.4 mm OD ES205-14G2
- SNR Insert Bearing 25 mm ID 37.4 mm OD ES205G2T20
- SNR Insert Bearing 25.4 mm ID 52 mm OD UC205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD US205-16G2
- SNR Insert Bearing 25.4 mm ID 62 mm OD UC305-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD EX205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD CEX205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD CES205-16
