SNR Insert Bearing 25 mm ID 37.4 mm OD ES205G2T20
- RS Stock No.:
- 807-030
- Mfr. Part No.:
- ES205G2T20
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€37.46
(exc. VAT)
€46.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.46 |
*price indicative
- RS Stock No.:
- 807-030
- Mfr. Part No.:
- ES205G2T20
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 37.4mm | |
| Material | Steel | |
| Static Load Rating | 7.88kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 14000000mN | |
| Bore Type | Cylindrical | |
| Overall Width | 30.9mm | |
| Series | ES2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 37.4mm | ||
Material Steel | ||
Static Load Rating 7.88kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 14000000mN | ||
Bore Type Cylindrical | ||
Overall Width 30.9mm | ||
Series ES2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearing provides spherical outer diameter functionality with fixation via an eccentric locking collar, featuring a labyrinth seal Ideal for high-temperature applications.
Dimensions include a width of 21.4 mm for the inner ring and an outer diameter of 52 mm
Designed to withstand dynamic loads up to 14,000,000 mN and static loads of 7,880,000 mN
Operating temperature range from a minimum of 253.15 °K to a maximum of 473.15 °K
Related links
- SNR Insert Bearing 25.4 mm ID 37.4 mm OD ES205-16G2
- SNR Insert Bearing 22.22 mm ID 37.4 mm OD ES205-14G2
- SNR Insert Bearing 25 mm ID 52 mm OD MUC205FD
- SNR Insert Bearing 25 mm ID 52 mm OD UC205G2L4
- SNR Insert Bearing 25 mm ID 52 mm OD EX205G2L3
- SNR Insert Bearing 25 mm ID 52 mm OD US205G2
- SNR Insert Bearing 25 mm ID 52 mm OD SUC205
- SNR Insert Bearing 25 mm ID 52 mm OD LK205G2H
